text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-6900E-6MG256I

MachXO3LF 6864 LUTs 1.2V

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Lattice Semiconductor LCMXO3LF-6900E-6MG256I - Technical Attributes
Attributes Table
No of I/O Lines: 206
Operating Frequency-Max: 400MHz
Flash Size (Bits): 256kb
RAM Size (Bits): 240kb
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$5,241.60
USD
Quantity
Web Price
260+
$20.16
Product Variant Information section