text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-9400C-5BG256C

IC FPGA 206 I/O 256CABGA

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Lattice Semiconductor LCMXO3LF-9400C-5BG256C - Technical Attributes
Attributes Table
No of I/O Lines: 206
Operating Frequency-Max: 400MHz
Flash Size (Bits): 448kb
RAM Size (Bits): 432kb
Supply Voltage: 2.375V to 3.465V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,640.61
USD
Quantity
Web Price
119+
$22.19
Product Variant Information section