text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-9400C-6BG256C

MachXO3 Field Programmable Gate Array IC 9400 LUTs - CABGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Date Code: 2346
Product Specification Section
Lattice Semiconductor LCMXO3LF-9400C-6BG256C - Technical Attributes
Attributes Table
No of I/O Lines: 206
RAM Size (Bits): 442368b
Supply Voltage: 2.375V to 3.465V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,646
USA:
1,646
99
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.58
USD
Quantity
Web Price
1
$25.58
3
$25.23
5
$25.07
20
$24.64
30+
$24.36