text.skipToContent text.skipToNavigation

Manufacturer Part #

LFD2NX-40-8BG196C

LFD2NX-40 Series 1.89 V 39 K Logic Cell Commercial SMT FPGA - caBGA-196

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Lattice Semiconductor LFD2NX-40-8BG196C - Technical Attributes
Attributes Table
Flash Size (Bits): 1512kb
RAM Size (Bits): 240kb
Supply Voltage: 0.95V to 1.89V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Temperature Grade: Commercial
Package Style:  CABGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,016
Germany (Online Only):
2,016
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$5,784.24
USD
Quantity
Web Price
168+
$34.43
Product Variant Information section