text.skipToContent text.skipToNavigation

Manufacturer Part #

LFD2NX-40-8BG256C

LFD2NX-40 Series 1.89 V 39 K Logic Cell Commercial SMT FPGA - caBGA-256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bits): 1512kb
RAM Size (Bits): 240kb
Supply Voltage: 0.95V to 1.89V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Temperature Grade: Commercial
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
119
Multiple Of:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,698.91
USD
Quantity
Web Price
119+
$47.89
Product Variant Information section