text.skipToContent text.skipToNavigation

Manufacturer Part #

LFD2NX-40-9BG256I

LFD2NX Series 1.05 V 9750 Labs 192 1/O Surface Mount FPGA - CABGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFD2NX-40-9BG256I - Technical Attributes
Attributes Table
No of I/O Lines: 192
RAM Size (Bits): 1548288b
Supply Voltage: 0.95V to 1.05V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Package Style:  CABGA-256
Mounting Method: Surface Mount
$Features & Applications
Field Programmable Gate Array (FPGA) IC
Pricing Section
Global Stock:
0
USA:
0
361
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$9,207.03
USD
Quantity
Web Price
119+
$77.37
Product Variant Information section