text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-12F-6BG381I

FPGA 12K LUTs, 197 I/O, 1.1V, -6 Speed, IND, Halogen-Free / "Green"

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Lattice Semiconductor LFE5U-12F-6BG381I - Technical Attributes
Attributes Table
No of I/O Lines: 197
Operating Frequency-Max: 312MHz
RAM Size (Bits): 589824b
Supply Voltage: 1.045V to 1.155V
Operating Temp Range: -40°C to +100°C
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  FBGA-381
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,780
USA:
3,780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,719.90
USD
Quantity
Web Price
90+
$19.11
Product Variant Information section