text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-12F-6TG144I

LFE5U Series 12 LUTs 98 I/O Industrial Surface Mount FPGA - LQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Lattice Semiconductor LFE5U-12F-6TG144I - Technical Attributes
Attributes Table
No of I/O Lines: 98
Operating Frequency-Max: 2.4MHz
RAM Size (Bits): 589824b
Supply Voltage: 1.045V to 1.155V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Serial
Input Type: Logic
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
60
Multiple Of:
60
Total
$622.80
USD
Quantity
Web Price
60
$10.38
120
$10.33
240
$10.28
300
$10.27
900+
$10.17
Product Variant Information section