text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-45F-6MG285C

LFE5U Series 44 LUTs 118 I/O Commercial Surface Mount FPGA - CSFBGA-285

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Lattice Semiconductor LFE5U-45F-6MG285C - Technical Attributes
Attributes Table
No of I/O Lines: 118
Operating Frequency-Max: 2.4MHz
RAM Size (Bits): 1990656b
Supply Voltage: 1.045V to 1.155V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Current Rating: 116mA
Input Type: Logic
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
672
Germany (Online Only):
672
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$29.98
USD
Quantity
Web Price
1
$29.98
5
$29.59
25
$29.20
50
$29.04
150+
$28.55
Product Variant Information section