text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-85F-6MG285C

LFE5U Series 84 LUTs 118 I/O Commercial Surface Mount FPGA - CSFBGA-285

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Date Code: 2147
Product Specification Section
Lattice Semiconductor LFE5U-85F-6MG285C - Technical Attributes
Attributes Table
No of I/O Lines: 118
RAM Size (Bits): 3833856b
Supply Voltage: 1.045V to 1.155V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Current Rating: 212mA
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,864
Germany (Online Only):
3,864
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$6,987.12
USD
Quantity
Web Price
168+
$41.59