text.skipToContent text.skipToNavigation

Manufacturer Part #

LFMXO5-25-7BBG256C

MachXO5 Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI)

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFMXO5-25-7BBG256C - Technical Attributes
Attributes Table
No of I/O Lines: 160
Operating Frequency-Max: 450MHz
Flash Size (Bits): 15360kb
RAM Size (Bits): 2136kb
Supply Voltage: 0.95V to 1.05V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$6,622.35
USD
Quantity
Web Price
119+
$55.65
Product Variant Information section