text.skipToContent text.skipToNavigation

Manufacturer Part #

LFMXO5-25-8BBG400C

MachXO5 Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI)

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFMXO5-25-8BBG400C - Technical Attributes
Attributes Table
No of I/O Lines: 252
Operating Frequency-Max: 450MHz
Flash Size (Bits): 15360kb
RAM Size (Bits): 2136kb
Supply Voltage: 0.95V to 1.05V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$6,338.70
USD
Quantity
Web Price
90+
$70.43
Product Variant Information section