text.skipToContent text.skipToNavigation

Manufacturer Part #

ISPPAC-POWR1014A-02TN48I

ispPAC Series 3.96V 20 mA In-System Programmable Power Supply Supervisor-TQFP-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Lattice Semiconductor ISPPAC-POWR1014A-02TN48I - Technical Attributes
Attributes Table
Interface Type: 2-Wire
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,250
USA:
1,250
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,170.00
USD
Quantity
Web Price
250
$8.68
500+
$8.61
Product Variant Information section