text.skipToContent text.skipToNavigation

Manufacturer Part #

ISPPAC-POWR1220AT8-01TN100I

POWR1220AT8 Series 3.96 V Monitoring Sequencing & Margining Controller-TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I - Technical Attributes
Attributes Table
No of DAC's: 8
No of ADC's: 1
Interface Type: I2C/SMBUS
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,835
Germany (Online Only):
3,835
1,890
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
55
Multiple Of:
90
Total
$865.15
USD
Quantity
Web Price
90
$15.73
180
$15.64
270+
$15.55
Product Variant Information section