text.skipToContent text.skipToNavigation

Manufacturer Part #

DS12R885S-33+T&R

RTCs with Constant-Voltage Trickle Charger

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS12R885S-33+T&R - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: Parallel
Non-Volatile Memory Size: 114B
Supply Voltage-Nom: 2.97V to 3.63V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,700.00
USD
Quantity
Web Price
1,000+
$2.70
Product Variant Information section