text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $1.62
Total:

$3,240.00

USD
Attributes
Attributes Table
Date Format DW:DM:M:Y
Time Format HH:MM:SS
Interface 3-Wire
Non-Volatile Memory Size 31B
Supply Voltage-Nom 2V to 5.5V
Temperature Grade Commercial
Operating Temp Range 0°C to 70°C
Storage Temperature Range -55°C to +125°C
Moisture Sensitivity Level 1