text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1308U-18+T

Real Time Clock LOW CUR 1.8V I2C RTC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Maxim Integrated DS1308U-18+T - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 56B
Supply Voltage-Nom: 1.71V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$7,050.00
USD
Quantity
Web Price
3,000+
$2.35
Product Variant Information section