text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1315-5+

DS1315 Series 3.6 V Parallel Surface Mount Real Time Clock - TSSOP-20

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS:hh
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
9,677
Factory Lead Time:
6 Weeks
Total
$14.30
USD
Quantity
Web Price
1
$14.30
15
$11.63
40
$10.80
150
$9.76
400+
$9.06
Product Variant Information section