text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1339AU+T

DS1339 Series 5.5V I2C / Serial Surface Mount Real Time Clock - MICRO-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS1339AU+T - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C/Serial
Supply Voltage-Nom: 1.71V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,320.00
USD
Quantity
Web Price
3,000+
$2.44
Product Variant Information section