text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1339U-33+T&R

DS1339 Series 3.3V I2C / Serial Surface Mount Real Time Clock - uSOP-8

Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 2.97V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
49
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$3.38
USD
Quantity
Web Price
1
$3.38
50
$2.69
100
$2.58
500
$2.35
1,500+
$2.20