text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1340U-33+T&R

DS1340 Series 3V I2C / Serial Surface Mount RTC with Trickle Charger - uSOP-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS1340U-33+T&R - Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 2.97V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$6,450.00
USD
Quantity
Web Price
3,000+
$2.15
Product Variant Information section