text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1687-5+

DS1687 Series 5.5 V Parallel Through Hole Real Time Clock - PDIP-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 1810
Product Specification Section
Maxim Integrated DS1687-5+ - Technical Attributes
Attributes Table
Non-Volatile Memory Size: 242B
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
344
USA:
344
764
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8
Multiple Of:
14
Total
$147.44
USD
Quantity
Web Price
14+
$18.43