text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2417P+T&R

DS2417 Series 5.5 0.45 µA 1-Wire Time Chip with Interrupt - TSOC-6

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Date Format: Binary
Time Format: Binary
Interface: Serial
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Commercial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TSOC-6
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
6 Weeks
Total
$4,520.00
USD
Quantity
Web Price
4,000+
$1.13
Product Variant Information section