
Manufacturer Part #
ISL12020MIRZ-T7A
ISL120020 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - DFN-20
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS |
Interface: | I2C |
Non-Volatile Memory Size: | 128B |
Supply Voltage-Nom: | 2.7V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
The ISL12020MIRZ-T7A is a low power real time clock with battery backed SRAM and auto daylight saving feature, available in surface mount DFN-20 package.
This device includes oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, Battery Reseal™ function and 128 bytes of battery-backed user SRAM.
Features:
- Embedded 32.768kHz Quartz Crystal in the Package
- 20 Ld DFN Package (for SOIC version, refer to the ISL12022M)
- Calendar
- On-chip Oscillator Temperature Compensation
- 10-bit Digital Temperature Sensor Output
- 15 Selectable Frequency Outputs
- Interrupt for Alarm or 15 Selectable Frequency Outputs
- Automatic Backup to Battery or Supercapacitor
- VDD and Battery Status Monitors
- Battery Reseal™ Function to Extend Battery Shelf Life
- Power Status Brownout Monitor
- Time Stamp for Battery Switchover
- 128 Bytes Battery-Backed User SRAM
- I2C-Bus
- RoHS Compliant
Applications:
- Utility Meters
- POS Equipment
- Printers and Copiers
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$12.92
5
$11.12
25
$9.56
50
$8.96
100+
$8.40
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount