text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12022IBZ-T7A

ISL12022 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 128B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL12022IBZ-T7A is a low power real time clock with battery-backed SRAM and embedded temperature compensation, available in surface mount SOIC-8 package.

This device features clock and calendar, power fail, low battery monitor, brownout indicator, single periodic or polled alarms, intelligent battery-backup switching, Battery Reseal function and 128 bytes of battery-backed user SRAM.

Features:

  • Real Time Clock/Calendar
    • Tracks Time in Hours, Minutes and Seconds
    • Day of the Week, Day, Month and Year
  • On-chip Oscillator Compensation Over the Operating Temperature Range
    • ±5ppm Over -40°C to +85°C
  • 10-bit Digital Temperature Sensor Output
    • ±2°C Accuracy
  • Customer Programmable Day Light Saving Time
  • 15 Selectable Frequency Outputs
  • 1 Alarm
    • Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
    • Single Event or Pulse Interrupt Mode
  • Battery Reseal™ Function to Extend Battery Shelf Life
  • Automatic Backup to Battery or Super Capacitor
    • Operation to VBAT = 1.8V
    • 1.0μA Battery Supply Current
  • Battery Status Monitor
    • 2 User Programmable Levels
    • Seven Selectable Voltages for Each Level
  • Power Status Brownout Monitor
    • Six Selectable Trip Levels, from 2.295V to 4.675V
  • Oscillator Failure Detection
  • Time Stamp for First VDD to VBAT, and Last VBAT to VDD
  • 128 Bytes Battery-Backed User SRAM

Applications:

  • Utility Meters
  • POS Equipment
  • Medical Devices
  • Security Systems
  • Vending Machines
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$1,265.00
USD
Quantity
Web Price
250
$5.06
750
$4.23
1,000
$4.20
2,500
$4.09
3,750+
$4.05
Product Variant Information section