text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12022MIBZR5421

ISL12022MIBZR Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-20

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C/Serial
SRAM Size: 128b
Supply Voltage-Nom: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
760
Multiple Of:
760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$2,340.80
USD
Quantity
Web Price
760+
$3.08
Product Variant Information section