text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12026IVZ-T

ISL12026 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - TSSOP-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C/Serial
SRAM Size: 512b
Supply Voltage-Nom: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$5,125.00
USD
Quantity
Web Price
2,500
$2.05
5,000+
$1.64
Product Variant Information section