text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T60Q6F

M41T60 Series 1.3 to 4.4 V Serial I2C Real Time Clock SMT - QFN-16 (3x3)

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: I2C
Non-Volatile Memory Size: 8B
SRAM Size: 8b
Supply Voltage-Nom: 1.3V to 4.4V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The M41T60Q6F is a part of M41T series I2C RTC. It has an operating temperature ranging from -40 °C to +85 °C and it comes in QFN-16 Packaging.

The M41T60 is a low power serial RTC with a built-in 32.768 kHz oscillator (external crystal controlled). Eight registers are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. Addresses and data are transferred serially via a twoline bi-directional bus. The built-in address register is increased automatically after each WRITE or READ data byte.

Features:

  • Counters for seconds, minutes, hours, day, date, month, years, and century
  • 32 kHz crystal oscillator integrating load capacitance and high crystal series resistance operation
  • Oscillator stop detection monitors clock operation
  • Serial interface supports I2C bus (400 kHz)
  • 350 nA timekeeping current at 3 V
  • Low operating current of 35 μA (at 400 kHz)
  • Timekeeping down to 1.0 V
  • 1.3 V to 4.4 V I2C bus operating voltage
  • Software clock calibration to compensate deviation of crystal due to temperature
  • Software programmable output (OUT)
  • Operating temperature of –40 to 85 °C
  • Automatic leap year compensation
  • Lead-free 16-pin QFN package
  • Li-ion rechargeable operation
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,970.00
USD
Quantity
Web Price
3,000
$0.99
6,000
$0.81
9,000
$0.80
12,000+
$0.795
Product Variant Information section