text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 6,800
Factory Lead Time: 4 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $3.91
200 $3.21
300 $3.16
400+ $3.13
Total:

$391.00

USD
Features and Applications

The MC100LVEL33 is an integrated ÷4 divider. The LVEL is functionally equivalent to the EL33 and works from a 3.3 V supply. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple LVEL33’s in a system.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

Key Features:

  • 630 ps Typical Propagation Delay
  • 4.0 GHz Typical Maximum Frequency
  • ESD Protection:
    • >4 kV Human Body Model
    • >200 V Machine Model
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Moisture Sensitivity Level 1
  • Flammability Rating:
    • UL 94 V−0 @ 0.125 in
    • Oxygen Index: 28 to 34
  • Transistor Count = 130 devices
  • Pb−Free Packages are Available

Applications:

  • Phase-Locked Loops