text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6355EM-TE1

NJU6355EM Series 2 to 5.5 V Surface Mount Serial I/O Real time Clock - DMP-8

Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Serial
Supply Voltage-Nom: 2V to 5.5V
Temperature Grade: Commercial
Package Style:  DMP-8
Mounting Method: Surface Mount
Features & Applications

The NJU6355EM-TE1 is a Part of NJU6355EM Series 2 to 5.5 V Surface Mount Serial I/O Real time Clock, Available in DMP-8 Package.

The NJU6355 series is a serial I/O real time clock suitable for 4 bits microprocessor.
It contains quartz crystal oscillator, counter, shift register, voltage regulator, voltage detector and interface controller.

The NJU6355 series required only 4-port of microprocessor for data transfer, and the microprocessor can receive the data at any time when the microprocessor requires.

Features:

  • Low Operating Voltage : 2.0 to 5.5V
  • Low Operating Current :
    • 3.0uA (TYP) @ 2.0 V
    • 3.0uA (TYP) @3.0 V
    • 4.0uA (TYP) @5.0 V
  • BCD Counts of Seconds, Minutes, Hours, Days of Week Day, Month and Year
  • Required only 4-port DATA, CLK, CE and I/O
  • Low Battery Detector Low Voltage Alarm Signal Output
  • Automatic Leap Year Compensation Up to AD 2099
  • Package Outline DIP8 / DMP8
  • C-MOS Technology

 

 

Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,080.00
USD
Quantity
Web Price
2,000
$1.04
4,000
$0.845
6,000
$0.835
8,000+
$0.83
Product Variant Information section