text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF2129T/2,518

PCF2129 - Integrated Real Time Clock TCXO and Quartz Crystal - SOIC-16

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: Serial
Supply Voltage-Nom: 1.8V to 4.2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
378
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4.09
USD
Quantity
Web Price
1
$4.09
50
$3.12
100
$2.97
250
$2.79
500+
$2.66
Product Variant Information section