text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85263ATT/AJ

PCF85263A Series 5.5 V SMT Tiny Real-Time Clock/Calendar - TSSOP-8

Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS:hh
Interface: I2C
Supply Voltage-Nom: 0.9V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.98
USD
Quantity
Web Price
1
$0.98
50
$0.72
100
$0.68
250
$0.63
500+
$0.60