text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C10804WE

1:4 1.8 to 2.5 V 180 MHz SMT High Speed Low Noise Networking Clock Buffer-SOIC-8

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PI6C10804WE is a high-speed and low-noise 1:4 non-inverting Clock Buffer, available in surface mount SOIC-8 package.

This clock buffer is mainly designed to target networking applications that require low-skew, low-jitter, and high-frequency clock distribution.

Features:

  • Maximum Frequency up to 180 MHz
  • High-speed, low-noise, non-inverting 1:4 buffer
  • Low-skew < 70ps (1.8 V, 2.5 V), < 100ps (1.5 V)
  • Optimized duty cycle
  • 1.5 V -2.5 V supply voltage
  • 3.3 V Tolerant input clock
  • Packages (Pb-free & Green available)
Pricing Section
Global Stock:
0
USA:
0
616
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Web Price
1
$0.66
100
$0.64
300
$0.635
1,500
$0.63
5,000+
$0.625
Product Variant Information section