text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 2,500
Quantity Web Price
1 $0.97
250 $0.69
500 $0.665
750 $0.645
1,500+ $0.62
Total:

$0.97

USD
Features and Applications

The PI6CV304LEX is a high-speed Clock Buffer with low-skew and low-noise, available in surface mount TSSOP-8 package.

 

It is ideal for computing, networking and communication applications.

Features:

  • Low noise, lo skew : 150ps max
  • Fast rise/fall time: 1.0ns typ
  • Fast propagation delay: 2.0ns typ
  • 5 V I/O tolerant input
  • Industrial temperature : -40 to 85°C
  • 3.3 V power supply
  • Package (Pb-free and Green available)

Applications:

  • 33 MHZ PCI-to-1333 MHZ PCIX controllers
  • 80 MHZ fro 10/100 Mbps Ethernet
  • 125 MHZ for Gigabit networking
  • 155 MHz for Optical OC3/SDH/SONET