text.skipToContent text.skipToNavigation

Manufacturer Part #

RA-8565SA:B0 PURE SN

I2C-BUS RTC 5+/-23PPM -40~125C SOP-14 PIN 1K TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,420.00
USD
Quantity
Web Price
1,000+
$2.42
Product Variant Information section