text.skipToContent text.skipToNavigation

Manufacturer Part #

RTC-4543SA A PURE SN

RTC-4543SA Real Time Clock

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: 3-Wire
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$227.00
USD
Quantity
Web Price
1
$2.65
25
$2.36
75
$2.27
200
$2.19
500+
$2.12
Product Variant Information section