text.skipToContent text.skipToNavigation

Manufacturer Part #

RTC-4574SA:B3 PURE SN

RTC-4574SA Series Serial-Interface Real Time Clock Module 32.768kHz 1.6V to 5.5V

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: 3-Wire
Supply Voltage-Nom: 1.6V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$650.00
USD
Quantity
Web Price
250
$2.60
500
$2.13
750
$2.10
1,000+
$2.08
Product Variant Information section