text.skipToContent text.skipToNavigation

Manufacturer Part #

RTC-72423A: ROHS

Series RTC -40°C~+85°C 4.5V-5.5V Real Time Clock

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS
Interface: Parallel
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.92
USD
Quantity
Web Price
1
$6.92
10
$6.28
30
$6.00
75
$5.77
200+
$5.54
Product Variant Information section