text.skipToContent text.skipToNavigation

Manufacturer Part #

RTC-72423A3: ROHS

RTC-72423A Series 5 V ±20 ppm 4 Bit Real Time Clock Module - SOP-24

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 2141
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: Parallel
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,360.00
USD
Quantity
Web Price
250+
$5.44