text.skipToContent text.skipToNavigation

Manufacturer Part #

RTC-8564JE:B3 ROHS

RTC-8564JE Series 3 V 2 Wire I2C-BUS Real Time Clock Module - VSOJ-20

Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.03
USD
Quantity
Web Price
1
$6.03
5
$5.19
25
$4.46
50
$4.18
100+
$3.92