text.skipToContent text.skipToNavigation

Manufacturer Part #

RX8900SA:UC3 PURE SN

I2C-BUS RTC +/-5.0PPM-30~70C SOP-14 PIN 250 T/R

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$512.50
USD
Quantity
Web Price
250
$2.05
500
$1.68
750
$1.66
1,000+
$1.64
Product Variant Information section