text.skipToContent text.skipToNavigation

Manufacturer Part #

STWD100NYWY3F

STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The STWD100NYWY3F is a self-contained watchdog timer circuit.

This device prevents system failures that are caused by certain types of hardware errors (non-responding peripherals, bus contention) or software errors (bad code jump, code stuck in loop).

Features:

  • Current consumption 13 μA (typical)
  • Available watchdog timeout periods are 3.4 ms, 6.3 ms, 102 ms and 1.6 s
  • Chip enable input
  • Open drain WDOoutput
  • Operating temperature range –40° C to +125° C

Applications:

  • Telecommunications
  • Alarm systems
  • Industrial equipment
  • Networking
  • Medical equipment
  • Uninterruptible Power Supply (UPS)
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Web Price
1
$0.815
50
$0.635
100
$0.61
500
$0.55
1,500+
$0.515