text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1934T-I/JQ

PAC1934 Series 5.5 V 4 Channel High Side DC Power/Energy Monitor - UQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wh Accuracy: 1%
Interface: I2C/SMBus
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.35
USD
Quantity
Web Price
1
$2.35
30
$2.08
100
$1.99
200
$1.94
500+
$1.88
Product Variant Information section