text.skipToContent text.skipToNavigation

Manufacturer Part #

S3001-D320

STM 320 Series 868 MHz Wireless Magnet Contact Sensor Module Dolphin Based

Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 868MHz
Sensor Type: Magnetic Switch
Energy Harvesting Type: Solar
Data Rate: 125kbps
Operating Temp Range: -20°C to +60°C
Features & Applications

The S3001-D320 is a STM320 type having 868 MHz frequency and 5 dBm Radiated power, Magnet contact transmitter Module. It has an Operating Temperature ranging between 20 °C +60 °C.

The radio transmitter module STM 320 from EnOcean enables the implementation of a wireless magnet contact sensor. Powered by a solar cell, it works absolutely mainten-ance-free. An integrated energy store allows operation for several days even in total darkness.

Product Features:

  • Power supply provided by a small solar cell
  • Antenna pre-installed helical antenna
  • Frequency 868.3 MHz
  • Radiated output power STM 320: typ. 5dBm (EIRP)
  • Data rate / Modulation type 125 kbps / ASK
  • EnOcean Equipment Profile D5-00-01
  • Start-up time with empty energy storage typ. <2.5 min @ 400 lux, 25°C
  • Initial operation time in darkness @25°C1 typ. 6 days, if energy storage fully charged
  • Reed contact 1x internal, Meder MK23-90-BV14496 or MK01-I
  • Teach-in button 1x internal
  • Transmission indicator 1x LED
  • Module dimensions 43 x 16 x 6 mm
  • Operating temperature- 20 °C +60 °C

View the S3001 series of Transmitter Module

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,947.00
USD
Quantity
Web Price
100+
$29.47
Product Variant Information section