text.skipToContent text.skipToNavigation

Manufacturer Part #

S3004-P310

ECT 310 Series Thermo Power DC/DC Converter For Powering STM 300/STM 312

Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 868MHz
Energy Harvesting Type: Thermal
Operating Temp Range: -20°C to +60°C
Mounting Method: Surface Mount
Features & Applications

The S3004-P310 is a ECT310 type 868 MHz Low-cost Ultra-low-Voltage DC/DC converter which starts at typ. 20 mV and used for powering battery-less Radio modules by Thermal Energy.

Product Features:

  • Best in-class Thermo Harvester solution
  • Low-cost DC/DC converter, works with lowest-cost standard Peltier elements
  • Designed and optimized for thermopowered wireless applications
  • SMD footprint
  • Directly to be soldered onto EnOcean STM 312 wireless sensor transmitter module
  • Powers STM 300 module to realize bidirectional wireless sensors and actuators

View the S3004 series of Energy Module

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.62
USD
Quantity
Web Price
1+
$7.62
Product Variant Information section