text.skipToContent text.skipToNavigation

Manufacturer Part #

S3005-D305

ECS 300 3V 4.5 uA Solar Cell For STM 300 One-Way Radio Powering

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 902MHz
Sensor Type: Temperature
Energy Harvesting Type: Solar
Operating Temp Range: -20°C to +65°C
Features & Applications

The S3005-D305 is a Solar Cell having operating voltage 3 V and 4.5 μA current STM 300 Sensor Module with 8 Number of Cell. 

The smaller ECS 300 is intended to be used in unidirectional sensor applications but is suitable for any application where small solar panels are required.

Product Specifications:

  • Size (tolerance ±0.2 mm) 35.0 × 12.8 × 1.1 mm
  • Number of cells 8
  • Open Circuit Voltage @200 lux at 25°C is 4 V
  • Short Circuit Current @200 lux, 25°C 6.5 μA
  • Operating Voltage 3 V
  • Operating Current 4.5 μA
  • Storage Temperature -20 to +65 °C
  • Storage humidity <75 % r.h.
  • Packing unit 250 pcs

View the S3005 series of Solar Cell Module

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,380.00
USD
Quantity
Web Price
1+
$2.38
Product Variant Information section