text.skipToContent text.skipToNavigation

Manufacturer Part #

S3051-D332

STM 332U 902 MHz Solar Powered Wireless Temperature Sensor (replaces STM 330U)

Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency: 902MHz
Sensor Type: Temperature
Energy Harvesting Type: Solar
Data Rate: 125kbps
Operating Temp Range: -20°C to +60°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,400.00
USD
Quantity
Web Price
1+
$24.00
Product Variant Information section