text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $4.77
Total:

$19,080.00

USD
Attributes
Attributes Table
Energy Harvesting Type Solar
Operating Temp Range -40°C to +85°C
Features and Applications

The Cypress S6AE103A Energy Harvesting PMIC device
operates with startup power of 1.2μW—4x lower than the
nearest competitor—and consumption current as low as
280nA, maximizing the power available for the sensing,
processing and communications functions of a target application. 

The fully-certified, small-form-factor CYBLE-022001-00 EZ-BLE
PRoC module, which is based on Cypress’s PRoC BLE
Programmable Radio-on-Chip solution, works with the
PMIC devices to contribute to the low power and ease-of-use
of an energy harvesting system solution.

Features:

  • Operation Input Voltage range
           Solar cell power : 2.0V to 5.5 V
           Primary battery power : 2.0V to 5.5 V
  • Adjustable output voltage range : 1.1V to 5.2V
  • Low-consumption current : 280 nA
  • Minimum input power at startup : 1.2 μW
  • Low-consumption current LDO : 400 nA
  • Low-consumption current Timer : 30 nA
  • Low-consumption current comparator : 20 nA (S6AE103A only)
  • Hybrid control of solar cell and primary battery with power
        path control
  • Solar powered power control without battery
  • System power reduction control with power gating
  • Power gating control with interrupt signal
  • Power gating control with timer (S6AE103A only)
  • Hybrid storage system for a storage of system load and a
        storage of surplus power
  • Power supply and switch control signal output for external
        path switch control
  • Input over voltage protection : 5.4V
  • Compact QFN-20/QFN-24 package : 4 mm × 4 mm

Applications:

  • Energy harvesting power system with a very small solar cell
  • Bluetooth® Smart sensor
  • Wireless HVAC sensor
  • Wireless lighting control
  • Security system