text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-15M-48V

ProStar 15 Amp 48 Vdc -40 to 60˚C w/ Meter PWM Charge Solar Controller

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 48 V
Rated Current: 15A
Low Voltage Disconnect: Yes
Programmable: No
Remote Monitoring Available: Yes
MPPT: No
Operating Temp Range: -40°C to +60°C
Features & Applications
Morningstar’s ProStar is the world’s leading mid-range solar controller for both professional and consumer applications. This second generation ProStar: adds new features and protections using highly advanced technology, provides longer battery life and improved system performance, sets new standards for reliability and self-diagnostics.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$1,782.30
USD
Quantity
Web Price
1+
$178.23
Product Variant Information section