text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-1

12-48 V 750 mA Relay Driver Logic Module Accessory for Solar Controllers

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 48 V
Rated Current: 750mA
Low Voltage Disconnect: No
Programmable: No
Remote Monitoring Available: No
MPPT: No
Operating Temp Range: -40°C to +45°C
Features & Applications
Morningstar’s Relay Driver is a logic module which provides high level system control functions such as high/low voltage alarms, load control and generator start. The product controls four independent relay driver outputs by reading digital data inputs from Morningstar’s TriStar controller or by reading battery voltage when used in systems with other controllers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$677.25
USD
Quantity
Web Price
1+
$135.45
Product Variant Information section